E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Delta-Mobrey MCU Series Level Controller - Wall Mount, 15 → 30 V dc, 198 → 254 V ac, 98 → 132 V ac

RS Stock No.: 446-2632Brand: Delta-MobreyManufacturers Part No.: MCU901WX-A
brand-logo
View all in Level Controllers

Technical Document

Specifications

Number of Inputs

2

Mounting Style

Wall Mount

Probe Voltage

230/115Vac selectable

Supply Voltage

15 → 30 V dc, 198 → 254 V ac, 98 → 132 V ac

Overall Length

185mm

Overall Width

213mm

Overall Depth

84mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Output Type

1 x 4 - 20mA + 5 x Relay Outputs

Series

MCU

Country of Origin

United Kingdom

Product details

MCU 900, Level and Flow Controller

Accepts any 4 to 20mA or HART compatible input
Supply voltage115/240Vac with Intrinsically safe 24Vdc power supply to the transmitter
Two voltage free contact closure inputs
Pre-programmed tank shapes, flow algorithms and pump control routines
Twenty-point set up facility for non-standard applications.
Real time clock
Five voltage-free single-pole changeover relays for alarm and control
4 to 20mA 12-bit isolated current output

Stock information temporarily unavailable.

P.O.A.

Delta-Mobrey MCU Series Level Controller - Wall Mount, 15 → 30 V dc, 198 → 254 V ac, 98 → 132 V ac

P.O.A.

Delta-Mobrey MCU Series Level Controller - Wall Mount, 15 → 30 V dc, 198 → 254 V ac, 98 → 132 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Inputs

2

Mounting Style

Wall Mount

Probe Voltage

230/115Vac selectable

Supply Voltage

15 → 30 V dc, 198 → 254 V ac, 98 → 132 V ac

Overall Length

185mm

Overall Width

213mm

Overall Depth

84mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Output Type

1 x 4 - 20mA + 5 x Relay Outputs

Series

MCU

Country of Origin

United Kingdom

Product details

MCU 900, Level and Flow Controller

Accepts any 4 to 20mA or HART compatible input
Supply voltage115/240Vac with Intrinsically safe 24Vdc power supply to the transmitter
Two voltage free contact closure inputs
Pre-programmed tank shapes, flow algorithms and pump control routines
Twenty-point set up facility for non-standard applications.
Real time clock
Five voltage-free single-pole changeover relays for alarm and control
4 to 20mA 12-bit isolated current output