E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Delta Plus Yellow Reusable Polyester Arm Band, 19.6in Length, One size

RS Stock No.: 144-5718Brand: Delta PlusManufacturers Part No.: BRASSJA
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Polyester

Material Properties

Hi-Vis

Reusable/Disposable

Reusable

Length

19.6in

Colour

Yellow

Cuff Type

Velcro

Thumb Slot

No

Size

One Size

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus Yellow Reusable Polyester Arm Band, 19.6in Length, One size

P.O.A.

Delta Plus Yellow Reusable Polyester Arm Band, 19.6in Length, One size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Polyester

Material Properties

Hi-Vis

Reusable/Disposable

Reusable

Length

19.6in

Colour

Yellow

Cuff Type

Velcro

Thumb Slot

No

Size

One Size

Country of Origin

China