Delta Plus CRYOG Grey, Orange Textile Thermal Gloves, Size 10

RS Stock No.: 205-907Brand: Delta PlusManufacturers Part No.: CRYOG10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Thermal

Glove Material

Textile

Main Colour of Glove

Grey, Orange

Number of Gloves

1Pair

Range

CRYOG

Country of Origin

India

Stock information temporarily unavailable.

€ 71.42

€ 71.42 1 Pair (ex VAT)

€ 84.99

€ 84.99 1 Pair (inc. VAT)

Delta Plus CRYOG Grey, Orange Textile Thermal Gloves, Size 10

€ 71.42

€ 71.42 1 Pair (ex VAT)

€ 84.99

€ 84.99 1 Pair (inc. VAT)

Delta Plus CRYOG Grey, Orange Textile Thermal Gloves, Size 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Thermal

Glove Material

Textile

Main Colour of Glove

Grey, Orange

Number of Gloves

1Pair

Range

CRYOG

Country of Origin

India