Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Delta Plus ICEBERG 's Navy Blue Trousers Waterproof, Size M 32in W

RS Stock No.: 302-357Brand: Delta PlusManufacturers Part No.: ICEBEBMTM
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy Blue

Style

Trousers

Size

M

Waist Size Imperial

32in

Series

ICEBERG

Material Properties

Waterproof

Country of Origin

China

Stock information temporarily unavailable.

€ 167.61

€ 167.61 Each (ex VAT)

€ 199.46

€ 199.46 Each (inc. VAT)

Delta Plus ICEBERG 's Navy Blue Trousers Waterproof, Size M 32in W

€ 167.61

€ 167.61 Each (ex VAT)

€ 199.46

€ 199.46 Each (inc. VAT)

Delta Plus ICEBERG 's Navy Blue Trousers Waterproof, Size M 32in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy Blue

Style

Trousers

Size

M

Waist Size Imperial

32in

Series

ICEBERG

Material Properties

Waterproof

Country of Origin

China