E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Delta Plus Black, Grey, Yellow Overall, S

RS Stock No.: 138-0706Brand: Delta PlusManufacturers Part No.: M5CO2GNPT
brand-logo
View all in Overalls

Technical Document

Specifications

Size

S

Colour

Black, Grey, Yellow

Style

Overall

Standards Met

CE, EN ISO 13688:2013

Gender

Unisex

Material

Polyester

Closure Type

Velcro, Zipper

Knee Pad Pocket

Yes

Hooded

No

Country of Origin

China

You may be interested in
Delta Plus Beige Overall, S
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Delta Plus Black, Grey, Yellow Overall, S

P.O.A.

Delta Plus Black, Grey, Yellow Overall, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Delta Plus Beige Overall, S
P.O.A.Each (ex VAT)

Technical Document

Specifications

Size

S

Colour

Black, Grey, Yellow

Style

Overall

Standards Met

CE, EN ISO 13688:2013

Gender

Unisex

Material

Polyester

Closure Type

Velcro, Zipper

Knee Pad Pocket

Yes

Hooded

No

Country of Origin

China

You may be interested in
Delta Plus Beige Overall, S
P.O.A.Each (ex VAT)