Technical Document
Specifications
Brand
Delta PlusSeries
ACE ESD S1 PS LG SC FO SR
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Upper Material
Fabric
Midsole Type
Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
28.5
Country of Origin
China
€ 48.42
€ 48.42 1 Pair (ex VAT)
€ 57.62
€ 57.62 1 Pair (inc. VAT)
1
€ 48.42
€ 48.42 1 Pair (ex VAT)
€ 57.62
€ 57.62 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
ACE ESD S1 PS LG SC FO SR
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Upper Material
Fabric
Midsole Type
Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
28.5
Country of Origin
China