Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Delta Plus MYSEN2F Grey/Black Work Jacket, XXL

RS Stock No.: 230-5281Brand: Delta PlusManufacturers Part No.: MYS2FGNXX
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XXL

Clothing Type

Work Jacket

Colour

Grey/Black

Gender

Women

Outer Material

Elastane, Polyester

Series

MYSEN2F

Country of Origin

China

Stock information temporarily unavailable.

€ 77.50

€ 77.50 Each (ex VAT)

€ 92.22

€ 92.22 Each (inc. VAT)

Delta Plus MYSEN2F Grey/Black Work Jacket, XXL

€ 77.50

€ 77.50 Each (ex VAT)

€ 92.22

€ 92.22 Each (inc. VAT)

Delta Plus MYSEN2F Grey/Black Work Jacket, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XXL

Clothing Type

Work Jacket

Colour

Grey/Black

Gender

Women

Outer Material

Elastane, Polyester

Series

MYSEN2F

Country of Origin

China