Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 6.5, EU 40

RS Stock No.: 181-1216Brand: Delta PlusManufacturers Part No.: PHOC2S3SNO40IMPA: 313505
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

OUTDOOR PROTECH

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black, Orange

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Resistant To

Shock, Slip, Tear

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Leather

Shoe Size JP/CN

25

Country of Origin

India

Stock information temporarily unavailable.

€ 74.18

€ 74.18 1 Pair (ex VAT)

€ 88.27

€ 88.27 1 Pair (inc. VAT)

Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 6.5, EU 40

€ 74.18

€ 74.18 1 Pair (ex VAT)

€ 88.27

€ 88.27 1 Pair (inc. VAT)

Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 6.5, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

OUTDOOR PROTECH

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black, Orange

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Resistant To

Shock, Slip, Tear

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Leather

Shoe Size JP/CN

25

Country of Origin

India