Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Delta Plus QUARTZ UP IV Orange Safety Helmet, Adjustable

RS Stock No.: 277-9336Brand: Delta PlusManufacturers Part No.: QUARUP4OR
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Orange

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

Polypropylene

Accessory Slots

Yes

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

QUARTZ UP IV

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

China

Stock information temporarily unavailable.

€ 18.19

€ 18.19 Each (ex VAT)

€ 21.65

€ 21.65 Each (inc. VAT)

Delta Plus QUARTZ UP IV Orange Safety Helmet, Adjustable

€ 18.19

€ 18.19 Each (ex VAT)

€ 21.65

€ 21.65 Each (inc. VAT)

Delta Plus QUARTZ UP IV Orange Safety Helmet, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

Polypropylene

Accessory Slots

Yes

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

QUARTZ UP IV

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

China