Delta Plus VE730 Yellow Polyester General Purpose Work Gloves, Size 9, Latex Coating

RS Stock No.: 530-643Brand: Delta PlusManufacturers Part No.: VE730OR09
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Yellow

Number of Gloves

5Pairs

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

VE730

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Product details

Cotton / polyester knitted gloves with latex coated palm

Handling of sharp and abrasive objects.
Comfort of the knit and mechanical resistance of the latex.
Seamless and aerated back of the hand for prolonged use without fatigue.
Seamless knitted gloves made from polyester cotton coated with natural non-slip latex on the palm and fingers, with gathered elastic and aerated back of the hand.

Standards

EN388:2003, EN420:2003

Stock information temporarily unavailable.

€ 14.62

€ 14.62 1 Bag of 5 Pairs (ex VAT)

€ 17.40

€ 17.40 1 Bag of 5 Pairs (inc. VAT)

Delta Plus VE730 Yellow Polyester General Purpose Work Gloves, Size 9, Latex Coating

€ 14.62

€ 14.62 1 Bag of 5 Pairs (ex VAT)

€ 17.40

€ 17.40 1 Bag of 5 Pairs (inc. VAT)

Delta Plus VE730 Yellow Polyester General Purpose Work Gloves, Size 9, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Yellow

Number of Gloves

5Pairs

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

VE730

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Product details

Cotton / polyester knitted gloves with latex coated palm

Handling of sharp and abrasive objects.
Comfort of the knit and mechanical resistance of the latex.
Seamless and aerated back of the hand for prolonged use without fatigue.
Seamless knitted gloves made from polyester cotton coated with natural non-slip latex on the palm and fingers, with gathered elastic and aerated back of the hand.

Standards

EN388:2003, EN420:2003