E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Deltron Cable Mount RCA Plug, Nickel, 5A

RS Stock No.: 180-6623Brand: DeltronManufacturers Part No.: 333-0000
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Brand

Deltron

Gender

Male

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass

Housing Material

Noryl SE1

Termination Method

Solder

Current Rating

5A

Voltage Rating

50 V ac

Country of Origin

United Kingdom

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Nickel Plated
€ 6.712Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 6.24

€ 6.24 Each (ex VAT)

€ 7.43

€ 7.43 Each (inc. VAT)

Deltron Cable Mount RCA Plug, Nickel, 5A

€ 6.24

€ 6.24 Each (ex VAT)

€ 7.43

€ 7.43 Each (inc. VAT)

Deltron Cable Mount RCA Plug, Nickel, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 6.24
5 - 9€ 5.90
10 - 24€ 5.59
25 - 49€ 5.30
50+€ 5.04
You may be interested in
RS PRO Gold Cable Mount RCA Plug, Nickel Plated
€ 6.712Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Deltron

Gender

Male

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass

Housing Material

Noryl SE1

Termination Method

Solder

Current Rating

5A

Voltage Rating

50 V ac

Country of Origin

United Kingdom

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Nickel Plated
€ 6.712Each (In a Pack of 5) (ex VAT)