Deltron 4 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Screw Lock, Female,

RS Stock No.: 180-6698Brand: DeltronManufacturers Part No.: 601-0400
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Deltron

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Mating Type

Screw Lock

Termination Method

Crimp

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Housing Material

Zinc Alloy

Pole Format

4P

Contact Plating

Silver

Contact Material

Brass

Series Number

601

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.49

€ 7.49 Each (ex VAT)

€ 8.91

€ 8.91 Each (inc. VAT)

Deltron 4 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Screw Lock, Female,

€ 7.49

€ 7.49 Each (ex VAT)

€ 8.91

€ 8.91 Each (inc. VAT)

Deltron 4 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Screw Lock, Female,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Deltron

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Mating Type

Screw Lock

Termination Method

Crimp

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Housing Material

Zinc Alloy

Pole Format

4P

Contact Plating

Silver

Contact Material

Brass

Series Number

601

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more