Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Deltron, KMF 6A 500 V 60Hz, Flange Mount EMI Filter, Stud

RS Stock No.: 761-5785Brand: DeltronManufacturers Part No.: KMF306A
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Deltron

Maximum Current Rating

6A

Maximum Voltage Rating

500 V

Mounting Type

Flange Mount

Termination Style

Stud

Series

KMF

Operating Frequency

60Hz

Length

179mm

Depth

45mm

Height

79mm

Dimensions

179 x 45 x 79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Deltron, KMF 6A 500 V 60Hz, Flange Mount EMI Filter, Stud

P.O.A.

Deltron, KMF 6A 500 V 60Hz, Flange Mount EMI Filter, Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deltron

Maximum Current Rating

6A

Maximum Voltage Rating

500 V

Mounting Type

Flange Mount

Termination Style

Stud

Series

KMF

Operating Frequency

60Hz

Length

179mm

Depth

45mm

Height

79mm

Dimensions

179 x 45 x 79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom