E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Deltron, KMF 36A 500 V ac 60Hz, Flange Mount EMI Filter, Terminal Block 3 Phase

RS Stock No.: 761-5810Brand: DeltronManufacturers Part No.: KMF336A
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Deltron

Maximum Current Rating

36A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Terminal Block

Number of Phases

3

Series

KMF

Operating Frequency

60Hz

Length

272mm

Depth

74mm

Height

161mm

Dimensions

272 x 74 x 161mm

Minimum Operating Temperature

-25°C

Leakage Current

17.6 mA

Maximum Operating Temperature

+100°C

Resistance

4.12mΩ

Power Loss

5.34W

Standards Met

UL 1283

Country of Origin

United Kingdom

Product details

Roxburgh KMF Series

Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks

Stock information temporarily unavailable.

€ 271.50

€ 271.50 Each (ex VAT)

€ 323.08

€ 323.08 Each (inc. VAT)

Deltron, KMF 36A 500 V ac 60Hz, Flange Mount EMI Filter, Terminal Block 3 Phase

€ 271.50

€ 271.50 Each (ex VAT)

€ 323.08

€ 323.08 Each (inc. VAT)

Deltron, KMF 36A 500 V ac 60Hz, Flange Mount EMI Filter, Terminal Block 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deltron

Maximum Current Rating

36A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Terminal Block

Number of Phases

3

Series

KMF

Operating Frequency

60Hz

Length

272mm

Depth

74mm

Height

161mm

Dimensions

272 x 74 x 161mm

Minimum Operating Temperature

-25°C

Leakage Current

17.6 mA

Maximum Operating Temperature

+100°C

Resistance

4.12mΩ

Power Loss

5.34W

Standards Met

UL 1283

Country of Origin

United Kingdom

Product details

Roxburgh KMF Series

Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks