Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Desco Europe Wrist & Foot ESD Tester

RS Stock No.: 685-8745Brand: Desco EuropeManufacturers Part No.: 99037
brand-logo
View all in ESD Testers

Technical Document

Specifications

Power Source

Battery, Mains

Test Point

Wrist & Foot

Depth

140mm

Height

40mm

Width

80mm

Display Type

LED

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Combo Wrist-strap & Footwear Tester

3-state touch tester designed for fast, frequent testing of ESD personnel grounding devices

Incorporates unique dual test circuit design which improves accuracy and eliminates need for separate wrist strap and foot grounder test units
Equipped with 750 kΩ → 35 MΩ circuit
Test parameters factory set but adjustable to match user specifications
Simple to operate: green light signals OK; red light and audible indicator signal circuit resistance too low or too high
80020 included, to convert banana plug on face of unit to 10mm snap
Tester operates on either 9V battery (supplied) or special AC adaptor
Calibration unit 685-8757 is available separately to simplify the process of calibrating the tester
Accuracy ±20 %
Weight 227 g

You may be interested in
RS PRO Wrist & Foot ESD Tester
€ 613.21Each (ex VAT)
Desco Europe Wrist & Foot ESD Tester
€ 1,030.04Each (ex VAT)
Stock information temporarily unavailable.

€ 489.82

€ 489.82 Each (ex VAT)

€ 582.89

€ 582.89 Each (inc. VAT)

Desco Europe Wrist & Foot ESD Tester

€ 489.82

€ 489.82 Each (ex VAT)

€ 582.89

€ 582.89 Each (inc. VAT)

Desco Europe Wrist & Foot ESD Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Wrist & Foot ESD Tester
€ 613.21Each (ex VAT)
Desco Europe Wrist & Foot ESD Tester
€ 1,030.04Each (ex VAT)

Technical Document

Specifications

Power Source

Battery, Mains

Test Point

Wrist & Foot

Depth

140mm

Height

40mm

Width

80mm

Display Type

LED

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Combo Wrist-strap & Footwear Tester

3-state touch tester designed for fast, frequent testing of ESD personnel grounding devices

Incorporates unique dual test circuit design which improves accuracy and eliminates need for separate wrist strap and foot grounder test units
Equipped with 750 kΩ → 35 MΩ circuit
Test parameters factory set but adjustable to match user specifications
Simple to operate: green light signals OK; red light and audible indicator signal circuit resistance too low or too high
80020 included, to convert banana plug on face of unit to 10mm snap
Tester operates on either 9V battery (supplied) or special AC adaptor
Calibration unit 685-8757 is available separately to simplify the process of calibrating the tester
Accuracy ±20 %
Weight 227 g

You may be interested in
RS PRO Wrist & Foot ESD Tester
€ 613.21Each (ex VAT)
Desco Europe Wrist & Foot ESD Tester
€ 1,030.04Each (ex VAT)