Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Desco Floor ESD-Safe Mat x 610mm

RS Stock No.: 871-5479Brand: DescoManufacturers Part No.: 40979
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

Desco

Use Type

Floor

Width

610mm

Surface Texture Type

Embossed

Number of Material Layers

2

Country of Origin

United States

Product details

Statfree® DPL Plus™ Conductive Floor Mat & Grounding Kit

Menda's Statfree® DPL Plus™ floor mat is made with a conductive vinyl top layer, laminated to an anti-fatigue foam rubber bottom layer.
The product is designed to provide a flooring surface that does not generate a static charge. Acting as part of the path to ground for personnel wearing ESD footwear. The insulative bottom foam rubber layer is designed to reduce standing workers fatigue and improve productivity. The diamond plate pattern increases traction and tapered edges with radius corners help to prevent curling and reduce tripping in work areas.

Consistent electrical and slip resistant properties
Laminated foam rubber anti-fatigue base will not break down or absorb moisture like vinyl products
Diamond Plate Pattern - Provides better traction especially where moisture may accumulate
Highly visible yellow border with bevelled edges & radius corners
Works in conjunction with conductive ESD tiles or paint
40979, 40980 & 40981 include 14234 grounding kit

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Desco Floor ESD-Safe Mat x 610mm

P.O.A.

Desco Floor ESD-Safe Mat x 610mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Desco

Use Type

Floor

Width

610mm

Surface Texture Type

Embossed

Number of Material Layers

2

Country of Origin

United States

Product details

Statfree® DPL Plus™ Conductive Floor Mat & Grounding Kit

Menda's Statfree® DPL Plus™ floor mat is made with a conductive vinyl top layer, laminated to an anti-fatigue foam rubber bottom layer.
The product is designed to provide a flooring surface that does not generate a static charge. Acting as part of the path to ground for personnel wearing ESD footwear. The insulative bottom foam rubber layer is designed to reduce standing workers fatigue and improve productivity. The diamond plate pattern increases traction and tapered edges with radius corners help to prevent curling and reduce tripping in work areas.

Consistent electrical and slip resistant properties
Laminated foam rubber anti-fatigue base will not break down or absorb moisture like vinyl products
Diamond Plate Pattern - Provides better traction especially where moisture may accumulate
Highly visible yellow border with bevelled edges & radius corners
Works in conjunction with conductive ESD tiles or paint
40979, 40980 & 40981 include 14234 grounding kit

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in