Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

19mm x 36m ESD Safe Tape

RS Stock No.: 871-5309Brand: DescoManufacturers Part No.: 81251
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

Desco

Length

36m

Width

19mm

Country of Origin

United States

Product details

Wescorp ESD Conductive Shielding Grid Tape, Paper Core

Wescorp conductive shielding grid tape can be used for applications requiring EMI shielding. The ESD tape can be used to cover external plugs, holes. connector pins or secure black boxes during transportation and storage. When using grounded tape dispensers. voltage generated by unrolling will effectively be reduced to zero.

For applications requiring EMI shielding
Non-corrosive
Maximum Temperature: 60°C (140°F)

You may be interested in
24mm x 36m ESD Tape
€ 18.73Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

19mm x 36m ESD Safe Tape

P.O.A.

19mm x 36m ESD Safe Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
24mm x 36m ESD Tape
€ 18.73Each (ex VAT)

Technical Document

Specifications

Brand

Desco

Length

36m

Width

19mm

Country of Origin

United States

Product details

Wescorp ESD Conductive Shielding Grid Tape, Paper Core

Wescorp conductive shielding grid tape can be used for applications requiring EMI shielding. The ESD tape can be used to cover external plugs, holes. connector pins or secure black boxes during transportation and storage. When using grounded tape dispensers. voltage generated by unrolling will effectively be reduced to zero.

For applications requiring EMI shielding
Non-corrosive
Maximum Temperature: 60°C (140°F)

You may be interested in
24mm x 36m ESD Tape
€ 18.73Each (ex VAT)