E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

13mm x 55m Rubber ESD Safe Tape

RS Stock No.: 871-5299Brand: DescoManufacturers Part No.: 81260
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

Desco

Material

Rubber

Length

55m

Width

13mm

Country of Origin

United States

Product details

Wescorp ESD High Temperature Masking Tape, Paper Core

Menda's antistatic tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces. Using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products. For use in applications masking PCB gold features for wave soldering.

All tapes will generate some amount of triboelectric charge when unwound from roll. If you require less voltage than 50 volts, a grounded tape dispenser or ionization is recommended when unrolling the tape.

Low charging crepe paper with high-tack rubber adhesive
Waterproof
Non-toxic & pH neutral
Non-corrosive
Tensile Strength: 22 lbs/inch²
Adhesion Strength: 35 oz/inch²
Elongation: 8%
Temperature Range: -32°F → +275°F
Non-Staining, natural rubber

You may be interested in
12mm x 54.8m ESD Tape
€ 11.55Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

13mm x 55m Rubber ESD Safe Tape

P.O.A.

13mm x 55m Rubber ESD Safe Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
12mm x 54.8m ESD Tape
€ 11.55Each (ex VAT)

Technical Document

Specifications

Brand

Desco

Material

Rubber

Length

55m

Width

13mm

Country of Origin

United States

Product details

Wescorp ESD High Temperature Masking Tape, Paper Core

Menda's antistatic tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces. Using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products. For use in applications masking PCB gold features for wave soldering.

All tapes will generate some amount of triboelectric charge when unwound from roll. If you require less voltage than 50 volts, a grounded tape dispenser or ionization is recommended when unrolling the tape.

Low charging crepe paper with high-tack rubber adhesive
Waterproof
Non-toxic & pH neutral
Non-corrosive
Tensile Strength: 22 lbs/inch²
Adhesion Strength: 35 oz/inch²
Elongation: 8%
Temperature Range: -32°F → +275°F
Non-Staining, natural rubber

You may be interested in
12mm x 54.8m ESD Tape
€ 11.55Each (ex VAT)