Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DesignSpark ABS Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi B+ in Clear

RS Stock No.: 908-4218Brand: DesignSparkManufacturers Part No.: ASM-1900036-01
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

For Use With

Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi B+

Colour

Clear

External Dimensions

93.7 x 62.6 x 31.5mm

Body Material

ABS

Country of Origin

United Kingdom

Product details

DesignSpark Cases for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+

From DesignSpark a protective case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board. In addition, this RPi case also features two mounting points for your Pi HD and Pi NoIR camera boards. The cases are made from robust ABS and consist of three parts which easily snap together. The case has a modular design which consisting of a base, centre band and cover which simply snap together

Raspberry Pi Case Components

Base

The base of the Raspberry Pi case features four non-slip rubber feet for stability and two screw mounting keyholes for wall mounting. The base also contains ventilation holes for dissipating the heat of the internal RPi board and components

Centre Band

The middle part of the Raspberry Pi enclosure or centre band is designed to contain and provide protection to the Raspberry Pi board and other sensitive components. There is a mounting point for a Raspberry Pi camera, apertures for heat-sinks and LED guides plus space for expansion boards. A vertical mounting slot accommodates the Raspberry Pi camera PCB. This feature prevents any obtrusions from the case allowing it to be mounted on a flat surface. Cut-outs along the sides of the Raspberry Pi case are provided for USB ports and connectors

Cover

The cover of the Raspberry Pi case, when fitted, leaves a 2 mm gap around the top edge of the case to allow for ribbon cable access to GPIO and camera and display headers. A novel cut-out in the cover in the form of a Raspberry Pi logo with a camera mounting point behind it allows the RPi camera to look out through one of the holes in the logo!

Key Features and Benefits

• Suitable for use with Raspberry Pi 2, Raspberry Pi 3, and Raspberry Pi B+
• Easy to assemble snap together modular format
• Two mounting points for Raspberry Pi cameras
• Cut-outs on enclosure for USB ports and connectors
• Space for expansion boards
• Ventilated slots in base for heat dissipation
• Slots under cover for GPIO and ribbon cable access
• Non-slip rubber feet for stability
• Screw mounting keyholes for wall mounting
• Available in different colours, black clear, white and red

Stock information temporarily unavailable.

P.O.A.

DesignSpark ABS Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi B+ in Clear

P.O.A.

DesignSpark ABS Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi B+ in Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi B+

Colour

Clear

External Dimensions

93.7 x 62.6 x 31.5mm

Body Material

ABS

Country of Origin

United Kingdom

Product details

DesignSpark Cases for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+

From DesignSpark a protective case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board. In addition, this RPi case also features two mounting points for your Pi HD and Pi NoIR camera boards. The cases are made from robust ABS and consist of three parts which easily snap together. The case has a modular design which consisting of a base, centre band and cover which simply snap together

Raspberry Pi Case Components

Base

The base of the Raspberry Pi case features four non-slip rubber feet for stability and two screw mounting keyholes for wall mounting. The base also contains ventilation holes for dissipating the heat of the internal RPi board and components

Centre Band

The middle part of the Raspberry Pi enclosure or centre band is designed to contain and provide protection to the Raspberry Pi board and other sensitive components. There is a mounting point for a Raspberry Pi camera, apertures for heat-sinks and LED guides plus space for expansion boards. A vertical mounting slot accommodates the Raspberry Pi camera PCB. This feature prevents any obtrusions from the case allowing it to be mounted on a flat surface. Cut-outs along the sides of the Raspberry Pi case are provided for USB ports and connectors

Cover

The cover of the Raspberry Pi case, when fitted, leaves a 2 mm gap around the top edge of the case to allow for ribbon cable access to GPIO and camera and display headers. A novel cut-out in the cover in the form of a Raspberry Pi logo with a camera mounting point behind it allows the RPi camera to look out through one of the holes in the logo!

Key Features and Benefits

• Suitable for use with Raspberry Pi 2, Raspberry Pi 3, and Raspberry Pi B+
• Easy to assemble snap together modular format
• Two mounting points for Raspberry Pi cameras
• Cut-outs on enclosure for USB ports and connectors
• Space for expansion boards
• Ventilated slots in base for heat dissipation
• Slots under cover for GPIO and ribbon cable access
• Non-slip rubber feet for stability
• Screw mounting keyholes for wall mounting
• Available in different colours, black clear, white and red