Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Deta 13A 1 Gang Fused Spurs IP2X

RS Stock No.: 776-2042Brand: DetaManufacturers Part No.: M1210
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

48mm

Width

86mm

Height

86mm

Minimum Box Depth

25mm

Dimensions L x W x D

78 x 78 x 46mm

Earth Terminal

Yes

Voltage Rating

230V ac

Country of Origin

China

Product details

13A Metalclad Fused Spurs

The Deta Range of Metal clad Connection Units is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. The Deta Metal Clad Fused Spur also features Funnel Terminals, making cable insertion extremely easy.

Lockable fuse carrier for safety isolation
Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
2 earth terminals
25 year guarantee

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

You may be interested in
MK Electric 10A Fused Spur
€ 23.79Each (ex VAT)
RS PRO 13A 1 Gang Fused Spur
€ 17.15Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Deta 13A 1 Gang Fused Spurs IP2X

P.O.A.

Deta 13A 1 Gang Fused Spurs IP2X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MK Electric 10A Fused Spur
€ 23.79Each (ex VAT)
RS PRO 13A 1 Gang Fused Spur
€ 17.15Each (ex VAT)

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

48mm

Width

86mm

Height

86mm

Minimum Box Depth

25mm

Dimensions L x W x D

78 x 78 x 46mm

Earth Terminal

Yes

Voltage Rating

230V ac

Country of Origin

China

Product details

13A Metalclad Fused Spurs

The Deta Range of Metal clad Connection Units is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. The Deta Metal Clad Fused Spur also features Funnel Terminals, making cable insertion extremely easy.

Lockable fuse carrier for safety isolation
Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
2 earth terminals
25 year guarantee

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

You may be interested in
MK Electric 10A Fused Spur
€ 23.79Each (ex VAT)
RS PRO 13A 1 Gang Fused Spur
€ 17.15Each (ex VAT)