Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Deta White Pull Cord Switch, 10A 2 Way

RS Stock No.: 776-8403Brand: DetaManufacturers Part No.: V1297A
brand-logo
View all in Pull Cord Switches

Technical Document

Specifications

Brand

Deta

Colour

White

Voltage Rating

230V ac

Current Rating

10A

Neon Indicator

No

Cord Length

1.5m

Series

Ceiling

Number of Ways

2

Country of Origin

China

Product details

Ceiling Pull Switches

Part of the Deta Ceiling Accessories range, these Pull Cord Switches come with a 1.5 Meters cord. These Ceiling Switches are in compliance with BS EN 60669-1 and have a 10 year guarantee.

Standards

BS EN 60669-1

Deta Ceiling Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Deta White Pull Cord Switch, 10A 2 Way

P.O.A.

Deta White Pull Cord Switch, 10A 2 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Deta

Colour

White

Voltage Rating

230V ac

Current Rating

10A

Neon Indicator

No

Cord Length

1.5m

Series

Ceiling

Number of Ways

2

Country of Origin

China

Product details

Ceiling Pull Switches

Part of the Deta Ceiling Accessories range, these Pull Cord Switches come with a 1.5 Meters cord. These Ceiling Switches are in compliance with BS EN 60669-1 and have a 10 year guarantee.

Standards

BS EN 60669-1

Deta Ceiling Accessories

You may be interested in