E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Deutsch, DT Automotive Connector Receptacle Grey Wire Mount 3 Way DT06-3S-KIT

RS Stock No.: 350-082Brand: DeutschManufacturers Part No.: DT06-3S-KIT
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

3

Type

Connector Kit

Gender

Receptacle

Number Of Rows

2

Current Rating

13A

Mounting Type

Wire Mount

Series

DT

Colour

Grey

Country of Origin

Germany

Stock information temporarily unavailable.

€ 9.03

€ 9.03 1 Kit (ex VAT)

€ 10.75

€ 10.75 1 Kit (inc. VAT)

Deutsch, DT Automotive Connector Receptacle Grey Wire Mount 3 Way DT06-3S-KIT

€ 9.03

€ 9.03 1 Kit (ex VAT)

€ 10.75

€ 10.75 1 Kit (inc. VAT)

Deutsch, DT Automotive Connector Receptacle Grey Wire Mount 3 Way DT06-3S-KIT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.03
10 - 24€ 8.46
25+€ 7.73

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

3

Type

Connector Kit

Gender

Receptacle

Number Of Rows

2

Current Rating

13A

Mounting Type

Wire Mount

Series

DT

Colour

Grey

Country of Origin

Germany