Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Deutsch, DT Automotive Connector Plug 4 Way

RS Stock No.: 915-6553Brand: DeutschManufacturers Part No.: DT06-4S
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Type

Connector

Number Of Contacts

4

Gender

Male

Number Of Rows

2

Current Rating

13A

Series

DT

Colour

Grey

Height

18.39mm

Width

18.19mm

Housing Material

PA GF

Depth

30.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

DEUTSCH DT Series Plugs

DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Features and Benefits

• IP68 waterproof rating
• 14-20 AWG (2.5-0.5mm²)
• Wire-to-wire connection
• 2/3/4/6/8/12 cavity arrangements
• In-line, flange or PCB mount options
• Integrated latch for mating
• Wedgelocks confirm contact alignment and retention
• Operating Temperature: -55°C to +125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Deutsch, DT Automotive Connector Plug 4 Way

P.O.A.

Deutsch, DT Automotive Connector Plug 4 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Deutsch

Type

Connector

Number Of Contacts

4

Gender

Male

Number Of Rows

2

Current Rating

13A

Series

DT

Colour

Grey

Height

18.39mm

Width

18.19mm

Housing Material

PA GF

Depth

30.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

DEUTSCH DT Series Plugs

DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Features and Benefits

• IP68 waterproof rating
• 14-20 AWG (2.5-0.5mm²)
• Wire-to-wire connection
• 2/3/4/6/8/12 cavity arrangements
• In-line, flange or PCB mount options
• Integrated latch for mating
• Wedgelocks confirm contact alignment and retention
• Operating Temperature: -55°C to +125°C

You may be interested in