Deutsch, DTM Automotive Connector Plug Grey 2 Way DTM06-2S

RS Stock No.: 915-6575Brand: DeutschManufacturers Part No.: DTM06-2SDistrelec Article No.: 30408664
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

7.5A

Series

DTM

Colour

Grey

Height

12.9mm

Width

12.07mm

Depth

27.56mm

Housing Material

PA GF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30408664

Country of Origin

Mexico

Product details

DTM Series Connectors Plugs

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Stock information temporarily unavailable.

€ 8.20

€ 1.64 Each (In a Pack of 5) (ex VAT)

€ 9.76

€ 1.952 Each (In a Pack of 5) (inc. VAT)

Deutsch, DTM Automotive Connector Plug Grey 2 Way DTM06-2S

€ 8.20

€ 1.64 Each (In a Pack of 5) (ex VAT)

€ 9.76

€ 1.952 Each (In a Pack of 5) (inc. VAT)

Deutsch, DTM Automotive Connector Plug Grey 2 Way DTM06-2S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.64€ 8.20
25 - 95€ 1.51€ 7.55
100+€ 1.38€ 6.90

Technical Document

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

7.5A

Series

DTM

Colour

Grey

Height

12.9mm

Width

12.07mm

Depth

27.56mm

Housing Material

PA GF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30408664

Country of Origin

Mexico

Product details

DTM Series Connectors Plugs

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.