Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Deutsch Circular Connector, 19 Contacts, Cable Mount, Plug, Female, IP67, HD30 Series

RS Stock No.: 425-383Brand: DeutschManufacturers Part No.: HD36-24-19SE-059
brand-logo

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

19

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Series

HD30

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

24

Housing Material

Aluminium

Strain Relief

Yes

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Product details

HD30 Metal Plugs

Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A

HD30 Range

A range of Heavy Duty Size 24 metal, bayonet type sealed circular connectors.,Available in 3 planforms, in standard or `reverse sex` options.,Supplied with threaded adaptor and cable clamp arrangement.,Uses Deutsch solid contacts size 12 (stock no 425-828), 16 (stock no. 425-761) and 20 (stock no. 425-834) depending on the planform selected.

Stock information temporarily unavailable.

€ 91.39

€ 91.39 Each (ex VAT)

€ 108.75

€ 108.75 Each (inc. VAT)

Deutsch Circular Connector, 19 Contacts, Cable Mount, Plug, Female, IP67, HD30 Series

€ 91.39

€ 91.39 Each (ex VAT)

€ 108.75

€ 108.75 Each (inc. VAT)

Deutsch Circular Connector, 19 Contacts, Cable Mount, Plug, Female, IP67, HD30 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

19

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Series

HD30

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

24

Housing Material

Aluminium

Strain Relief

Yes

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Product details

HD30 Metal Plugs

Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A

HD30 Range

A range of Heavy Duty Size 24 metal, bayonet type sealed circular connectors.,Available in 3 planforms, in standard or `reverse sex` options.,Supplied with threaded adaptor and cable clamp arrangement.,Uses Deutsch solid contacts size 12 (stock no 425-828), 16 (stock no. 425-761) and 20 (stock no. 425-834) depending on the planform selected.