E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Devlin Embedded Switch Mode Power Supply SMPS, PSU-D437-010, 13.8V dc, 1A, 13.8W, 1 Output, 115 V ac, 230 V ac Input

RS Stock No.: 537-5208Brand: DevlinManufacturers Part No.: PSU-D437-010
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Devlin

Output Voltage

13.8V dc

Output Current

1A

Power Rating

13.8W

Number of Outputs

1

Input Voltage

115 V ac, 230 V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

225mm

Width

225mm

Depth

77mm

Weight

3kg

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

Devlin D & E Series - Battery Backed PSUs

12V and 24V wall mounting power supplies with low noise and low ripple DC output designed to provide a continuous DC supply and support the load during power failure. Suitable for use in fire, security and other similar applications.

Rugged steel enclosure in dove grey with integral battery compartment
LED power-on indicator
Battery low signal (to drive external LED)
Reverse polarity protection
Provision for anti- tamper switch (V23 microswitch)
Cover fitted with M4 tamperproof security screws
Cable/Conduit entry via 2 x 20mm knock-outs on top and base

Stock information temporarily unavailable.

P.O.A.

Devlin Embedded Switch Mode Power Supply SMPS, PSU-D437-010, 13.8V dc, 1A, 13.8W, 1 Output, 115 V ac, 230 V ac Input

P.O.A.

Devlin Embedded Switch Mode Power Supply SMPS, PSU-D437-010, 13.8V dc, 1A, 13.8W, 1 Output, 115 V ac, 230 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Devlin

Output Voltage

13.8V dc

Output Current

1A

Power Rating

13.8W

Number of Outputs

1

Input Voltage

115 V ac, 230 V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

225mm

Width

225mm

Depth

77mm

Weight

3kg

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

Devlin D & E Series - Battery Backed PSUs

12V and 24V wall mounting power supplies with low noise and low ripple DC output designed to provide a continuous DC supply and support the load during power failure. Suitable for use in fire, security and other similar applications.

Rugged steel enclosure in dove grey with integral battery compartment
LED power-on indicator
Battery low signal (to drive external LED)
Reverse polarity protection
Provision for anti- tamper switch (V23 microswitch)
Cover fitted with M4 tamperproof security screws
Cable/Conduit entry via 2 x 20mm knock-outs on top and base