Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DeWALT Apprentice Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 46

RS Stock No.: 495-7449Brand: DeWALTManufacturers Part No.: APPRENTICE SIZE 12
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Shoe Size US

13

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Midsole Type

EVA

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Apprentice Nubuck Boot

Supple, lightweight boots with gel support providing all day comfort
Ideal for all building services and fit-out trades
200 Joules steel toe cap
Sole resistant to 300°C
Durable & flexible rubber outsole with moulded EVA midsole
Outsole resists oil, acid & alkalis
Nubuck leather with TPU ankle support
Removable insock
Breathable lining

Standards

EN345 SB

DeWALT Safety Footwear

You may be interested in
Stock information temporarily unavailable.

€ 133.39

€ 133.39 1 Pair (ex VAT)

€ 158.73

€ 158.73 1 Pair (inc. VAT)

DeWALT Apprentice Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 46

€ 133.39

€ 133.39 1 Pair (ex VAT)

€ 158.73

€ 158.73 1 Pair (inc. VAT)

DeWALT Apprentice Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Shoe Size US

13

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Midsole Type

EVA

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Apprentice Nubuck Boot

Supple, lightweight boots with gel support providing all day comfort
Ideal for all building services and fit-out trades
200 Joules steel toe cap
Sole resistant to 300°C
Durable & flexible rubber outsole with moulded EVA midsole
Outsole resists oil, acid & alkalis
Nubuck leather with TPU ankle support
Removable insock
Breathable lining

Standards

EN345 SB

DeWALT Safety Footwear

You may be interested in