Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DeWALT 110V Corded SDS Drill, UK Plug

RS Stock No.: 769-4135Brand: DeWALTManufacturers Part No.: D25133K-LX
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Orientation

Straight

Hammer Action

Yes

Weight

2.6kg

Wattage

800W

Plug Type

Type G - British 3-pin

Model Number

D25133K

Country of Origin

Czech Republic

Product details

DeWalt D25133K SDS-Plus 3 Mode Hammer Drill

Introducing the DeWalt D25133K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 800W D25133K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With an improved sealing process to stop dust ingress from penetrating the internal workings which will vastly prolong tool life. Boasting 2.6 joules of impact energy it will eat into concrete and masonry with ease, drilling anchor or fixing holes from 4 - 26mm in diameter.

The DeWalt D25133K is available in three voltage options:
• 240V DeWalt D25133K Hammer Drill UK Plug - 7694126
• 230V DeWalt D25133K Hammer Drill F- Schuko Plug - 1716220

Features and Benefits:

• The Dewalt D25133K SDS Plus Rotary Hammer Drill is equipped with a powerful 800W Motor
• 2.6 Joules of impact energy and up to 5540 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 26 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Ergonomic rubber coated back handle design for improved comfort in use
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users' eye

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.

Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles

FAQs:

What's the weight of this hammer drill?
This corded hammer drill weighs 2.6 kg.

What do I get in the set?
The DeWALT DD25134K comes with:
• Multi-position side handle
• Depth stop
• Heavy duty carrying case

Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 800W brushed motor.

Supplied with

Multi position side handle, depth stop & heavy duty carrying case.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT 110V Corded SDS Drill, UK Plug

P.O.A.

DeWALT 110V Corded SDS Drill, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Orientation

Straight

Hammer Action

Yes

Weight

2.6kg

Wattage

800W

Plug Type

Type G - British 3-pin

Model Number

D25133K

Country of Origin

Czech Republic

Product details

DeWalt D25133K SDS-Plus 3 Mode Hammer Drill

Introducing the DeWalt D25133K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 800W D25133K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With an improved sealing process to stop dust ingress from penetrating the internal workings which will vastly prolong tool life. Boasting 2.6 joules of impact energy it will eat into concrete and masonry with ease, drilling anchor or fixing holes from 4 - 26mm in diameter.

The DeWalt D25133K is available in three voltage options:
• 240V DeWalt D25133K Hammer Drill UK Plug - 7694126
• 230V DeWalt D25133K Hammer Drill F- Schuko Plug - 1716220

Features and Benefits:

• The Dewalt D25133K SDS Plus Rotary Hammer Drill is equipped with a powerful 800W Motor
• 2.6 Joules of impact energy and up to 5540 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 26 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Ergonomic rubber coated back handle design for improved comfort in use
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users' eye

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.

Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles

FAQs:

What's the weight of this hammer drill?
This corded hammer drill weighs 2.6 kg.

What do I get in the set?
The DeWALT DD25134K comes with:
• Multi-position side handle
• Depth stop
• Heavy duty carrying case

Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 800W brushed motor.

Supplied with

Multi position side handle, depth stop & heavy duty carrying case.

You may be interested in