Technical Document
Specifications
Brand
DewaltDrill Type
SDS Drill
Voltage Rating
240V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Chuck Type
SDS Plus
Orientation
Straight
Hammer Action
Yes
Wattage
1kW
Plug Type
Type C - Euro Plug
Country of Origin
Czech Republic
€ 1,259.94
€ 1,259.94 Each (ex VAT)
€ 1,499.33
€ 1,499.33 Each (inc. VAT)
1
€ 1,259.94
€ 1,259.94 Each (ex VAT)
€ 1,499.33
€ 1,499.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDrill Type
SDS Drill
Voltage Rating
240V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Chuck Type
SDS Plus
Orientation
Straight
Hammer Action
Yes
Wattage
1kW
Plug Type
Type C - Euro Plug
Country of Origin
Czech Republic