Technical Document
Specifications
Brand
DewaltDrill Type
Hammer Drill
Corded/Cordless
Corded
Battery Type
Body Only
Series
SDS Max
Number of Batteries
0
Hammer Action
Yes
Wattage
1600W
Plug Type
Type C - Euro Plug
Country of Origin
China
€ 1,836.74
€ 1,836.74 Each (ex VAT)
€ 2,185.72
€ 2,185.72 Each (inc. VAT)
1
€ 1,836.74
€ 1,836.74 Each (ex VAT)
€ 2,185.72
€ 2,185.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDrill Type
Hammer Drill
Corded/Cordless
Corded
Battery Type
Body Only
Series
SDS Max
Number of Batteries
0
Hammer Action
Yes
Wattage
1600W
Plug Type
Type C - Euro Plug
Country of Origin
China