DeWALT Demolition Hammer, 18.8kg

RS Stock No.: 134-681Brand: DeWALTManufacturers Part No.: D25966-LX
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Dewalt

Head Type

Hexagon

Hammer Type

Demolition Hammer

Overall Length

770 mm

Weight

18.8kg

Country of Origin

China

Stock information temporarily unavailable.

€ 2,801.27

€ 2,801.27 Each (ex VAT)

€ 3,333.51

€ 3,333.51 Each (inc. VAT)

DeWALT Demolition Hammer, 18.8kg

€ 2,801.27

€ 2,801.27 Each (ex VAT)

€ 3,333.51

€ 3,333.51 Each (inc. VAT)

DeWALT Demolition Hammer, 18.8kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Head Type

Hexagon

Hammer Type

Demolition Hammer

Overall Length

770 mm

Weight

18.8kg

Country of Origin

China