E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT DCB094K-GB Power Tool Charger, 18V for use with XR DeWalt Batteries, UK Plug

RS Stock No.: 267-1523Brand: DeWALTManufacturers Part No.: DCB094K-GB
brand-logo
View all in Power Tool Chargers

Technical Document

Specifications

Brand

Dewalt

Battery Type

Li-ion

For Use With

XR DeWalt Batteries

Charger Voltage

18V

Charger Current

5A

Plug Type

Type G - British 3-pin

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 219.13

€ 219.13 Each (ex VAT)

€ 260.76

€ 260.76 Each (inc. VAT)

DeWALT DCB094K-GB Power Tool Charger, 18V for use with XR DeWalt Batteries, UK Plug

€ 219.13

€ 219.13 Each (ex VAT)

€ 260.76

€ 260.76 Each (inc. VAT)

DeWALT DCB094K-GB Power Tool Charger, 18V for use with XR DeWalt Batteries, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Battery Type

Li-ion

For Use With

XR DeWalt Batteries

Charger Voltage

18V

Charger Current

5A

Plug Type

Type G - British 3-pin

Country of Origin

Vietnam