E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT DCD999 Cordless Combi Drill Body Only

RS Stock No.: 216-3621Brand: DeWALTManufacturers Part No.: DCD999NT-XJ
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Combi Drill

Corded/Cordless

Cordless

Battery Type

Body Only

Series

DCD999

Number of Batteries

0

Hammer Action

Yes

Weight

1.6kg

Max Speed

2000rpm

Model Number

DCD999NT

Country of Origin

China

Stock information temporarily unavailable.

€ 643.47

€ 643.47 Each (ex VAT)

€ 765.73

€ 765.73 Each (inc. VAT)

DeWALT DCD999 Cordless Combi Drill Body Only

€ 643.47

€ 643.47 Each (ex VAT)

€ 765.73

€ 765.73 Each (inc. VAT)

DeWALT DCD999 Cordless Combi Drill Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Combi Drill

Corded/Cordless

Cordless

Battery Type

Body Only

Series

DCD999

Number of Batteries

0

Hammer Action

Yes

Weight

1.6kg

Max Speed

2000rpm

Model Number

DCD999NT

Country of Origin

China