Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

DeWALT DCE800T2-QW Cordless Drywall Sander, Euro Plug

RS Stock No.: 141-949Brand: DeWALTManufacturers Part No.: DCE800T2-QW
brand-logo
View all in Sanders

Technical Document

Specifications

Brand

Dewalt

Sander Type

Drywall Sander

Corded/Cordless

Cordless

Pad Grip Method

Sander

Brushed/Brushless Motor

Brushless

Power Input

1600W

Voltage Rating

18V

Plug Type

Type C - Euro Plug

Model Number

DCE800T2-QW

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 1,950.73

€ 1,950.73 Each (ex VAT)

€ 2,321.37

€ 2,321.37 Each (inc. VAT)

DeWALT DCE800T2-QW Cordless Drywall Sander, Euro Plug

€ 1,950.73

€ 1,950.73 Each (ex VAT)

€ 2,321.37

€ 2,321.37 Each (inc. VAT)

DeWALT DCE800T2-QW Cordless Drywall Sander, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Sander Type

Drywall Sander

Corded/Cordless

Cordless

Pad Grip Method

Sander

Brushed/Brushless Motor

Brushless

Power Input

1600W

Voltage Rating

18V

Plug Type

Type C - Euro Plug

Model Number

DCE800T2-QW

Country of Origin

Mexico