DeWALT 3/8 in 12V Body Only Impact Wrench

RS Stock No.: 267-1527Brand: DeWALTManufacturers Part No.: DCF503EN-XJ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

12V

Drive Size

3/8 in

Impact Rate

250bpm

Maximum Torque - Releasing

81Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

81Nm

Number of Batteries Supplied

0

Country of Origin

China

Stock information temporarily unavailable.

€ 457.61

€ 457.61 Each (ex VAT)

€ 544.56

€ 544.56 Each (inc. VAT)

DeWALT 3/8 in 12V Body Only Impact Wrench

€ 457.61

€ 457.61 Each (ex VAT)

€ 544.56

€ 544.56 Each (inc. VAT)

DeWALT 3/8 in 12V Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

12V

Drive Size

3/8 in

Impact Rate

250bpm

Maximum Torque - Releasing

81Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

81Nm

Number of Batteries Supplied

0

Country of Origin

China