E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

DeWALT DCF504D 12V Cordless Drill, Euro Plug

RS Stock No.: 132-190Brand: DeWALTManufacturers Part No.: DCF504D1-QW
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Capacity

2Ah

Series

DCF504D

Plug Type

Type C - Euro Plug

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 508.38

€ 508.38 Each (ex VAT)

€ 604.97

€ 604.97 Each (inc. VAT)

DeWALT DCF504D 12V Cordless Drill, Euro Plug

€ 508.38

€ 508.38 Each (ex VAT)

€ 604.97

€ 604.97 Each (inc. VAT)

DeWALT DCF504D 12V Cordless Drill, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Capacity

2Ah

Series

DCF504D

Plug Type

Type C - Euro Plug

Country of Origin

Mexico