Hazardous Product

DeWALT 1/2 in 18V, 5Ah Cordless Impact Wrench

RS Stock No.: 134-736Brand: DeWALTManufacturers Part No.: DCF921H2T-QW
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

610Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

406Nm

Plug Type

Type C - Euro Plug

Battery Capacity

5Ah

Country of Origin

China

Stock information temporarily unavailable.

€ 1,106.06

€ 1,106.06 Each (ex VAT)

€ 1,316.21

€ 1,316.21 Each (inc. VAT)

DeWALT 1/2 in 18V, 5Ah Cordless Impact Wrench

€ 1,106.06

€ 1,106.06 Each (ex VAT)

€ 1,316.21

€ 1,316.21 Each (inc. VAT)

DeWALT 1/2 in 18V, 5Ah Cordless Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

610Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

406Nm

Plug Type

Type C - Euro Plug

Battery Capacity

5Ah

Country of Origin

China