E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT 1/2 in 18V Impact Wrench

RS Stock No.: 250-8549Brand: DeWALTManufacturers Part No.: DCF921N-XJ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3600bpm

Maximum Torque - Releasing

609Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

406Nm

Number of Batteries Supplied

0

Model Number

DCF921

Country of Origin

China

Stock information temporarily unavailable.

€ 387.11

€ 387.11 Each (ex VAT)

€ 460.66

€ 460.66 Each (inc. VAT)

DeWALT 1/2 in 18V Impact Wrench

€ 387.11

€ 387.11 Each (ex VAT)

€ 460.66

€ 460.66 Each (inc. VAT)

DeWALT 1/2 in 18V Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3600bpm

Maximum Torque - Releasing

609Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

406Nm

Number of Batteries Supplied

0

Model Number

DCF921

Country of Origin

China