E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

DeWALT DCG405H2T-QW 18V XR 125mm Cordless Angle Grinder, Euro Plug

RS Stock No.: 260-0928Brand: DeWALTManufacturers Part No.: DCG405H2T-QW
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries

2

Plug Type

Type C - Euro Plug

Model Number

DCG405H2T-QW 18V XR

Country of Origin

China

Stock information temporarily unavailable.

€ 912.40

€ 912.40 Each (ex VAT)

€ 1,085.76

€ 1,085.76 Each (inc. VAT)

DeWALT DCG405H2T-QW 18V XR 125mm Cordless Angle Grinder, Euro Plug

€ 912.40

€ 912.40 Each (ex VAT)

€ 1,085.76

€ 1,085.76 Each (inc. VAT)

DeWALT DCG405H2T-QW 18V XR 125mm Cordless Angle Grinder, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries

2

Plug Type

Type C - Euro Plug

Model Number

DCG405H2T-QW 18V XR

Country of Origin

China