E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

DeWALT DCH775X 54V Cordless Hammer Drill Li-Ion

RS Stock No.: 440-985Brand: DeWALTManufacturers Part No.: DCH775X2-QW
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

9Ah

Series

DCH775X

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCH775X 54V Cordless Hammer Drill Li-Ion

P.O.A.

DeWALT DCH775X 54V Cordless Hammer Drill Li-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

9Ah

Series

DCH775X

Country of Origin

China