Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

DeWALT Rechargeable LED Work Light, 1000 lm, 12 V, IP54

RS Stock No.: 173-103Brand: DeWALTManufacturers Part No.: DCL182-XJ
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Dewalt

Type

Task Light

Lamp Type

LED

Luminosity

1000 lm

Voltage Rating

12 V

Rechargeable

Yes

IP Rating

IP54

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 194.65

€ 194.65 Each (ex VAT)

€ 231.63

€ 231.63 Each (inc. VAT)

DeWALT Rechargeable LED Work Light, 1000 lm, 12 V, IP54

€ 194.65

€ 194.65 Each (ex VAT)

€ 231.63

€ 231.63 Each (inc. VAT)

DeWALT Rechargeable LED Work Light, 1000 lm, 12 V, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Type

Task Light

Lamp Type

LED

Luminosity

1000 lm

Voltage Rating

12 V

Rechargeable

Yes

IP Rating

IP54

Country of Origin

China

You may be interested in