DeWALT XR FLEXVOLT Strimmer Battery

RS Stock No.: 252-5096Brand: DeWALTManufacturers Part No.: DCM5713N-XJ
brand-logo
View all in Strimmers

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

4.6kg

Battery Voltage

54V

Battery Capacity

3Ah

Brushed/Brushless Motor

Brushless

Maximum Speed

5800rpm

Noise Level

<100dB

Series

XR FLEXVOLT

Country of Origin

China

Stock information temporarily unavailable.

€ 624.70

€ 624.70 Each (ex VAT)

€ 743.39

€ 743.39 Each (inc. VAT)

DeWALT XR FLEXVOLT Strimmer Battery

€ 624.70

€ 624.70 Each (ex VAT)

€ 743.39

€ 743.39 Each (inc. VAT)

DeWALT XR FLEXVOLT Strimmer Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

4.6kg

Battery Voltage

54V

Battery Capacity

3Ah

Brushed/Brushless Motor

Brushless

Maximum Speed

5800rpm

Noise Level

<100dB

Series

XR FLEXVOLT

Country of Origin

China