E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

DeWALT DCMBL777X1-QW 54V Cordless Dust Blower

RS Stock No.: 352-057Brand: DeWALTManufacturers Part No.: DCMBL777X1-QW
brand-logo
View all in Leaf Blowers

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

54V

Model Number

DCMBL777X1-QW

Corded/Cordless

Cordless

Noise Level

96dB

Plug Type

Cordless

Airflow

21.5m³/min

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 1,083.51

€ 1,083.51 Each (ex VAT)

€ 1,289.38

€ 1,289.38 Each (inc. VAT)

DeWALT DCMBL777X1-QW 54V Cordless Dust Blower

€ 1,083.51

€ 1,083.51 Each (ex VAT)

€ 1,289.38

€ 1,289.38 Each (inc. VAT)

DeWALT DCMBL777X1-QW 54V Cordless Dust Blower
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

54V

Model Number

DCMBL777X1-QW

Corded/Cordless

Cordless

Noise Level

96dB

Plug Type

Cordless

Airflow

21.5m³/min

Country of Origin

Mexico