Technical Document
Specifications
Brand
DewaltPower Type
Electric
Weight
3kg
Battery Voltage
54V
Battery Capacity
3Ah
Number of Batteries Supplied
1
Bar Length
35cm
Délka
35cm
Series
DCM
Country of Origin
China
Stock information temporarily unavailable.
€ 1,470.49
€ 1,470.49 Each (ex VAT)
€ 1,749.88
€ 1,749.88 Each (inc. VAT)
DeWALT DCM 35cm Electric Chainsaw
1
€ 1,470.49
€ 1,470.49 Each (ex VAT)
€ 1,749.88
€ 1,749.88 Each (inc. VAT)
DeWALT DCM 35cm Electric Chainsaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltPower Type
Electric
Weight
3kg
Battery Voltage
54V
Battery Capacity
3Ah
Number of Batteries Supplied
1
Bar Length
35cm
Délka
35cm
Series
DCM
Country of Origin
China