E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT DCMPP568P DCMPP568P1-QW Cordless Pruning Saw, 18V

RS Stock No.: 440-995Brand: DeWALTManufacturers Part No.: DCMPP568P1-QW
View all in Electric Saws

Technical Document

Specifications

Saw Type

Pruning Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

32 mm

Model Number

DCMPP568P1-QW

Voltage Rating

18V

Series

DCMPP568P

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCMPP568P DCMPP568P1-QW Cordless Pruning Saw, 18V

P.O.A.

DeWALT DCMPP568P DCMPP568P1-QW Cordless Pruning Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Saw Type

Pruning Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

32 mm

Model Number

DCMPP568P1-QW

Voltage Rating

18V

Series

DCMPP568P

Country of Origin

China