DeWALT FLEXVOLT DCS397N-XJ Cordless Alligator Saw, 54V

RS Stock No.: 122-9130Brand: DeWALTManufacturers Part No.: DCS397N-XJ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Alligator Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Model Number

DCS397N-XJ

Voltage Rating

54V

Series

FLEXVOLT

Weight

6.5kg

Battery Type

Body Only

Country of Origin

Czech Republic

Product details

DeWalt 54V Flexvolt Alligator Saws

The DCS397 FLEXVOLT cordless alligator saw from DeWalt. Powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. This alligator saw has a brushless motor which allows you to work on longer duration applications. The DCS397 features two durable blades with a thicker sword for reduced deflection and a more accurate cut. Offers power, balance and comfort making the DCS397 the ideal choice for ease of use and accuracy.

Features and Benefits

Up to 100 cuts per charge
Brushless motor
Power equal to corded
Dust sealed gear case and bearings

Options:

DCS397N-XJ: 54 V FLEXVOLT Alligator Saw
DCS397T2-GB: 54 V FLEXVOLT Alligator Saw, 2 batteries and charger

Application Information

Ideal for all your DIY, Building Trade or General Purpose applications.

Stock information temporarily unavailable.

€ 1,074.32

€ 1,074.32 Each (ex VAT)

€ 1,278.44

€ 1,278.44 Each (inc. VAT)

DeWALT FLEXVOLT DCS397N-XJ Cordless Alligator Saw, 54V

€ 1,074.32

€ 1,074.32 Each (ex VAT)

€ 1,278.44

€ 1,278.44 Each (inc. VAT)

DeWALT FLEXVOLT DCS397N-XJ Cordless Alligator Saw, 54V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Alligator Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Model Number

DCS397N-XJ

Voltage Rating

54V

Series

FLEXVOLT

Weight

6.5kg

Battery Type

Body Only

Country of Origin

Czech Republic

Product details

DeWalt 54V Flexvolt Alligator Saws

The DCS397 FLEXVOLT cordless alligator saw from DeWalt. Powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. This alligator saw has a brushless motor which allows you to work on longer duration applications. The DCS397 features two durable blades with a thicker sword for reduced deflection and a more accurate cut. Offers power, balance and comfort making the DCS397 the ideal choice for ease of use and accuracy.

Features and Benefits

Up to 100 cuts per charge
Brushless motor
Power equal to corded
Dust sealed gear case and bearings

Options:

DCS397N-XJ: 54 V FLEXVOLT Alligator Saw
DCS397T2-GB: 54 V FLEXVOLT Alligator Saw, 2 batteries and charger

Application Information

Ideal for all your DIY, Building Trade or General Purpose applications.