E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT 1.1kW 6 l Air Compressor, 8bar, 12.8kg

RS Stock No.: 183-4330Brand: DeWALTManufacturers Part No.: DPC6MRC-QS
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

Dewalt

Maximum Pressure

8bar

Receiver Volume

6 l

Motor Rating

1.1kW

Weight

12.8kg

Plug Type

Type C - Euro Plug

Country of Origin

China

You may be interested in
SIP 6 l Air Compressor, 8bar, 9.5kg
€ 388.15Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

DeWALT 1.1kW 6 l Air Compressor, 8bar, 12.8kg

P.O.A.

DeWALT 1.1kW 6 l Air Compressor, 8bar, 12.8kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP 6 l Air Compressor, 8bar, 9.5kg
€ 388.15Each (ex VAT)

Technical Document

Specifications

Brand

Dewalt

Maximum Pressure

8bar

Receiver Volume

6 l

Motor Rating

1.1kW

Weight

12.8kg

Plug Type

Type C - Euro Plug

Country of Origin

China

You may be interested in
SIP 6 l Air Compressor, 8bar, 9.5kg
€ 388.15Each (ex VAT)