E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 14

RS Stock No.: 678-3067Brand: DeWALTManufacturers Part No.: DT2298-QZ
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Dewalt

Saw Blade Type

Jigsaw Blade

Application

Wood

Cutting Length

50mm, 70mm

Number in Pack

14

Blade Material

Steel

Country of Origin

Czech Republic

Product details

DeWalt DT2298R-GB XPC® 14 Piece Wood Cutting Jigsaw Blades

This excellent 14 piece jigsaw blade set from DeWalt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades with increased blade and tooth strength coupled with a new 'Plunge Point'™ for easy plunge cutting. This durable set of blades are made of bi-metal with, ideal for producing clean and fast cuts in a variety of woods and metals. The design of the teeth allows for debris to be removed quickly and efficiently, delivering a superior material surface finish. The blades are quick and easy to change and can be used in a variety of jigsaw power tools.

Features and Benefits

Made of bi-metal for a durable and reliable and long-lasting blade

Perfect for cutting through a variety of woods in a range of applications

Fast cutting - Larger deeper gullets between teeth for easier wood chip removal and faster cutting

Slim narrow angled tooth design for clean cutting with less material breakout

Typical Applications

Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:

• Construction

• Carpentry

• DIY

• Industrial

• Renovation

FAQ's

What types of materials can these blades cut?

This set of jigsaw blades can be used to cut a variety of wood and metal types effectively in a range of applications.

Stock information temporarily unavailable.

€ 63.90

€ 63.90 Each (ex VAT)

€ 76.04

€ 76.04 Each (inc. VAT)

DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 14

€ 63.90

€ 63.90 Each (ex VAT)

€ 76.04

€ 76.04 Each (inc. VAT)

DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Blade Type

Jigsaw Blade

Application

Wood

Cutting Length

50mm, 70mm

Number in Pack

14

Blade Material

Steel

Country of Origin

Czech Republic

Product details

DeWalt DT2298R-GB XPC® 14 Piece Wood Cutting Jigsaw Blades

This excellent 14 piece jigsaw blade set from DeWalt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades with increased blade and tooth strength coupled with a new 'Plunge Point'™ for easy plunge cutting. This durable set of blades are made of bi-metal with, ideal for producing clean and fast cuts in a variety of woods and metals. The design of the teeth allows for debris to be removed quickly and efficiently, delivering a superior material surface finish. The blades are quick and easy to change and can be used in a variety of jigsaw power tools.

Features and Benefits

Made of bi-metal for a durable and reliable and long-lasting blade

Perfect for cutting through a variety of woods in a range of applications

Fast cutting - Larger deeper gullets between teeth for easier wood chip removal and faster cutting

Slim narrow angled tooth design for clean cutting with less material breakout

Typical Applications

Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:

• Construction

• Carpentry

• DIY

• Industrial

• Renovation

FAQ's

What types of materials can these blades cut?

This set of jigsaw blades can be used to cut a variety of wood and metal types effectively in a range of applications.