Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DeWALT DT450 Series Chrome Vanadium Alloy Steel Wood Drill Bit for Wood, 3mm Diameter, 70 mm Overall

RS Stock No.: 173-698Brand: DeWALTManufacturers Part No.: DT4503-QZ
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dewalt

Series

DT450

Material

Chrome Vanadium Alloy Steel

Drill Bit Type

Wood Drill Bit

Diameter

3mm

Overall Length

70 mm

Drilling Application

Wood

Country of Origin

China

Stock information temporarily unavailable.

€ 2.17

€ 2.17 Each (ex VAT)

€ 2.58

€ 2.58 Each (inc. VAT)

DeWALT DT450 Series Chrome Vanadium Alloy Steel Wood Drill Bit for Wood, 3mm Diameter, 70 mm Overall

€ 2.17

€ 2.17 Each (ex VAT)

€ 2.58

€ 2.58 Each (inc. VAT)

DeWALT DT450 Series Chrome Vanadium Alloy Steel Wood Drill Bit for Wood, 3mm Diameter, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DT450

Material

Chrome Vanadium Alloy Steel

Drill Bit Type

Wood Drill Bit

Diameter

3mm

Overall Length

70 mm

Drilling Application

Wood

Country of Origin

China