E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT Screwdriver Bit 5 Pieces, Torx

RS Stock No.: 215-917Brand: DeWALTManufacturers Part No.: DT7397T-QZ
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Dewalt

Head Type

Torx

Type

Screwdriver bit

Size

T27

Number of Pieces

5

Model

DT7397T-QZ

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 11.80

€ 11.80 1 Set (ex VAT)

€ 14.04

€ 14.04 1 Set (inc. VAT)

DeWALT Screwdriver Bit 5 Pieces, Torx

€ 11.80

€ 11.80 1 Set (ex VAT)

€ 14.04

€ 14.04 1 Set (inc. VAT)

DeWALT Screwdriver Bit 5 Pieces, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Head Type

Torx

Type

Screwdriver bit

Size

T27

Number of Pieces

5

Model

DT7397T-QZ

Material

Steel

Country of Origin

China